NichiconUVK1C102MPDKondensator, Aluminium
Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 0.7A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.7 | |
| 480@1Min|160@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVK1C102MPD aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. The UVK1C102MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 480@1Min|160@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
