NichiconUVK1C331MEDKondensator, Aluminium
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.32A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.32 | |
| 158.4@1Min|52.8@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
The pure aluminum anode on the electrolytic UVK1C331MED electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 330uF. The UVK1C331MED aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 158.4@1Min|52.8@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
