10-25% Rabatt
NichiconUVP1A101MEDKondensator, Aluminium
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.125A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.125 | |
| 30@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
Using this electrolytic UVP1A101MED aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 11 mm tall with a diameter of 6.3 mm. The UVP1A101MED aluminum electrolytic capacitor has a radial termination style. Its leakage current is 30@5Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

