NichiconUVP1C221MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 0.275A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.275 | |
| 3@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVP1C221MPD1TD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVP1C221MPD1TD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 3@5Min μA. Its capacitance value is 220uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

