NichiconUVP1V330MPDKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.1A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 0.1 | |
| 34.65@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
By implementing this electrolytic UVP1V330MPD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UVP1V330MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 34.65@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

