NichiconUVR1A331MED1TDKondensator, Aluminium
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.29 | |
| 99@1Min|33@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UVR1A331MED1TD aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The UVR1A331MED1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. Its leakage current is 99@1Min|33@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

