NichiconUVR1E101MED1TAKondensator, Aluminium
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.19A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.19 | |
| 75@1Min|25@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 | |
| 13.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVR1E101MED1TA aluminum capacitor from Nichicon. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. The UVR1E101MED1TA aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 75@1Min|25@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

