NichiconUVR1V100MDDKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 10.5@1Min|3.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
By using pure aluminum foil in the anode, this electrolytic UVR1V100MDD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The UVR1V100MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 10.5@1Min|3.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

