NichiconUVR1V222MHDKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 1.8 | |
| 2310@1Min|770@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
This electrolytic UVR1V222MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 2200uF. The UVR1V222MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 2310@1Min|770@2Min μA. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

