NichiconUVR1V330MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2.5mm 0.105A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 0.105 | |
| 34.65@1Min|11.55@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 |
Using this electrolytic UVR1V330MDD1TD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 33uF. The UVR1V330MDD1TD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

