NichiconUVR1V332MHDKondensator, Aluminium
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2.28A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 35VDC | |
| 2.28 | |
| 3465@1Min|1155@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic UVR1V332MHD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 3300uF. Its leakage current is 3465@1Min|1155@2Min μA. It has a tolerance of 20%. The UVR1V332MHD aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

