NichiconUVR2C101MHDKondensator, Aluminium
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 0.43A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 160VDC | |
| 0.43 | |
| 740@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
This electrolytic UVR2C101MHD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The UVR2C101MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This product is 25 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

