NichiconUVR2C330MPDKondensator, Aluminium
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 0.205A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 160VDC | |
| 0.205 | |
| 311.2@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
This electrolytic UVR2C330MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. This product is 20 mm tall with a diameter of 10 mm. The UVR2C330MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

