NichiconUVR2G2R2MPDKondensator, Aluminium

Cap Aluminum Lytic 2.2uF 400V 20% (10 X 12.5mm) Radial 5mm 0.045A 2000h 85°C Bulk

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UVR2G2R2MPD aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The UVR2G2R2MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2.2uF. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

91 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 91 Stück
      • Price: 0,0579 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.