NichiconUVR2W100MHD1TOKondensator, Aluminium
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 7.5mm 0.09A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 450VDC | |
| 0.09 | |
| 280@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Lead Cut Only | |
| 12.5 X 20 | |
| -25 | |
| 85 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.5 |
Nichicon has you covered with their pure aluminum electrolytic UVR2W100MHD1TO electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 92.8@1Min μA. The UVR2W100MHD1TO aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 10uF. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

