NichiconUVR2W101MRDKondensator, Aluminium
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 450VDC | |
| 0.35 | |
| 1900@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 22 X 40 | |
| -25 | |
| 85 | |
| Bulk | |
| 22 | |
| 40 | |
| 23.8 | |
| 1 |
Using this electrolytic UVR2W101MRD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR2W101MRD aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 22 mm. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

