NichiconUVY1E471MPDKondensator, Aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.38 | |
| 352.5@1Min|117.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
This electrolytic UVY1E471MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 352.5@1Min|117.5@2Min μA. The UVY1E471MPD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

