NichiconUVY2G470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.2A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 400VDC | |
| 0.2 | |
| 852@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic UVY2G470MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 852@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UVY2G470MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

