NichiconUVY2W470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.155A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| 0.155 | |
| 946@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVY2W470MHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 946@1Min μA. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The UVY2W470MHD aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

