NichiconUVZ0J103MHDKondensator, Aluminium

Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1.65A 2000h 105°C Bulk

This electrolytic UVZ0J103MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1890@1Min|630@2Min μA. It has a tolerance of 20%. The UVZ0J103MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 10000uF.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total0,54 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2432+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 100 Stück
      • Price: 0,5372 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.