NichiconUVZ0J470MDDKondensator, Aluminium
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 0.065A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVZ0J470MDD | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.065 | |
| 8.88@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVZ0J470MDD aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The UVZ0J470MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 8.88@1Min|3@2Min μA. Its capacitance value is 47uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

