NichiconUVZ1A101MDDKondensator, Aluminium
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.105A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVZ1A101MDD | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.105 | |
| 30@1Min|10@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVZ1A101MDD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 30@1Min|10@2Min μA. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 100uF. The UVZ1A101MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

