NichiconUVZ1A331MEDKondensator, Aluminium
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.21 | |
| 33@2Min|99@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
The pure aluminum anode on the electrolytic UVZ1A331MED electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 99@1Min|33@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. The UVZ1A331MED aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

