NichiconUVZ1C100MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 0.035A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVZ1C100MDD1TD | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 0.035 | |
| 4.8@1Min|1.6@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 |
Manufactured from Nichicon, this electrolytic UVZ1C100MDD1TD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 4.8@1Min|1.6@2Min μA. The UVZ1C100MDD1TD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

