NichiconUVZ1E472MHDKondensator, Aluminium
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30.5mm) Radial 7.5mm 1.71A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 25VDC | |
| 1.71 | |
| 3525@1Min|1175@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
Using the aluminum anode based electrolytic UVZ1E472MHD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVZ1E472MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 3525@1Min|1175@2Min μA. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 4700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

