NichiconUVZ2C100MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.041A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 160VDC | |
| 0.041 | |
| 164@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.5 |
This electrolytic UVZ2C100MPD1TD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 164@1Min μA. This product is 11.5 mm tall with a diameter of 8 mm. The UVZ2C100MPD1TD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

