10-25% Rabatt
NichiconUVZ2G4R7MPDKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 0.05A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 0.05 | |
| 175.2@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UVZ2G4R7MPD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 175.2@1Min μA. It has a tolerance of 20%. The UVZ2G4R7MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

