NichiconUVZ2W470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 450V 20% (18 X 40mm) Radial 7.5mm 0.185A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| 0.185 | |
| 946@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVZ2W470MHD aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. Its leakage current is 946@1Min μA. The UVZ2W470MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

