NichiconUWD1V100MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.76@20°C@100kHz | |
| 0.15 | |
| 3.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
This electrolytic UWD1V100MCL1GS aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 5 mm. Its leakage current is 3.5@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

