NichiconUWD1V4R7MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| Low | |
| 1.8@20°C@100kHz | |
| 0.08 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
Nichicon has you covered with their pure aluminum electrolytic UWD1V4R7MCL1GS electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

