NichiconUWD1V680MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.28 | |
| 23.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UWD1V680MCL1GS aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its capacitance value is 68uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

