NichiconUWJ1C100MCL1GBKondensator, Aluminium

Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.023A 2000h 85°C T/R Automotive AEC-Q200

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UWJ1C100MCL1GB aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 10uF. Its leakage current is 3@2Min μA.

Import TariffMay apply to this part

12.863 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total84,71 €Price for 3322

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 12.863 Stück
      • Price: 0,0255 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.