NichiconUWP1V2R2MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 0.0084A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 35VDC | |
| 0.0084 | |
| 10@2Min | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.12 |
Nichicon has you covered with their pure aluminum electrolytic UWP1V2R2MCL1GB electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 2.2uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

