Meist Gekauft
NichiconUWR1A101MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 100uF 10V 20% (5 X 5.4mm) SMD 0.054A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.054 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.17 | |
| ±0.5 | |
| +0.1|-0.2 |
Thanks to Nichicon, you'll never miss low-end frequencies with their UWR1A101MCL1GB aluminum capacitor. It can withstand a voltage of 3.5. Its leakage current is 8 μA. Its capacitance value is Terminal Block.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

