Reduced Price
NichiconUWT1H0R1MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 0.001A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 0.1uF | |
| 20% | |
| 50VDC | |
| 0.001 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UWT1H0R1MCL1GB aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 0.1uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
