NichiconUWT1H2R2MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.011A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.011 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.12 |
Using the aluminum anode based electrolytic UWT1H2R2MCL1GB electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
