10-25% Rabatt
NichiconUWX1H010MCL2GBKondensator, Aluminium
Cap Aluminum Lytic 1uF 50V 20% (3 X 5.4mm) SMD 0.008A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1uF | |
| 20% | |
| 50VDC | |
| 0.008 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 5.4 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UWX1H010MCL2GB aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 5.4 mm tall with a diameter of 3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

