NichiconUWZ1A470MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.046A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.046 | |
| 4.7@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 |
Use this relatively high equivalent series resistance electrolytic UWZ1A470MCL1GB aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

