NichiconUZG1V100MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 3.9mm) SMD 0.022A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| UZG1V100MCL1GB | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 3.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 3.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 3.9 | |
| 0.13 |
Using the aluminum anode based electrolytic UZG1V100MCL1GB electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.5@2Min μA. Its capacitance value is 10uF. This product is 3.9 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

