10-25% Rabatt
NichiconUZS1H100MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 0.033A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.033 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 4.5 | |
| 0.25 |
The pure aluminum anode on the electrolytic UZS1H100MCL1GB electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 5@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

