NichiconUZT1C220MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.026 | |
| 3.52@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 4.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 4.5 | |
| 0.16 |
This electrolytic UZT1C220MCL1GB aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 22uF. This product is 4.5 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

