NichiconUZT1H100MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.026 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 4.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 4.5 | |
| 0.25 |
This electrolytic UZT1H100MCL1GB aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 4.5 mm tall with a diameter of 6.3 mm. Its capacitance value is 10uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

