NichiconUZT1V220MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 4.5mm) SMD 0.036A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.036 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 4.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 4.5 | |
| 0.25 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UZT1V220MCL1GB electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 22uF. This product is 4.5 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

