OmronV-102-3C25Schnappschalter

Switch Snap Action N.O. SPST Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount

If you're looking for rapid switching to close your circuit use this V-102-3C25 snap-action switch from Omron. This device has a maximum current rating of 10 A @ 250VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-102-3C25 snap action switch has a quick connect termination style. This product is 48.4 mm long, 24.9 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 Wochen
    • Price: 2,5101 €
    1. 1+2,5101 €
    2. 1000+1,9862 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.