OmronV-106-1C5Schnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 10@250VAC | |
| 248.57@(CSA/UL) | |
| 300000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 1.23 |
This V-106-1C5 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-106-1C5 snap action switch has a quick connect termination style. This product is 51.2 mm long, 30.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
