OmronV15G61C25KSchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 15@250VAC 8VDC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 1.23 |
The V-15G6-1C25-K snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC 8VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-15G6-1C25-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.2 mm long, 29.7 mm tall and 10.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

