10-25% Rabatt
OmronV-21-3C6Schnappschalter
Switch Snap Action N.O. SPST Pin Plunger 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 21@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 3.92 |
Look no further for a switch to quickly open or close your circuit and use the V-21-3C6 snap-action switch from Omron. This device has a maximum current rating of 21 A @ 250VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-21-3C6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 39.8 mm long, 21.9 mm tall and 10.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
