| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 30 | |
| 42 | |
| 135 | |
| 1 | |
| 3 | |
| 0.005 | |
| -40 | |
| 125 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this V0402MHS03NR MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. The maximum DC voltage rating is 42 VDC. Its capacitance value is 3pF. This device utilizes multilayer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

