LittelfuseV0402MHS12NRVaristor

Var MLV 14VAC/18VDC 0402 SMD T/R

Apply different voltages to this V0402MHS12NR MOV from Littelfuse in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 55 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 12pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. The maximum DC voltage rating is 18 VDC. This device is made with multilayer technology.

Import TariffMay apply to this part

21.500 Stück: morgen versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      13000
      Country Of origin:
      Taiwan
         
      • Price: 0,2907 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 13.000 Stück
      • Price: 0,2907 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 8.500 Stück
      • Price: 0,2839 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.