| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 36 | |
| 23 | |
| 28 | |
| 71 | |
| 1 | |
| 500 | |
| 800 | |
| 2.2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
This V05E23P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 6 mm. This device's clamping current is 1 A and clamping voltage is 71 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 36 V. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This device is made with metal oxide technology. Its capacitance value is 800pF. The maximum AC voltage rating is 23 VAC and the maximum DC voltage rating is 28 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

